345-024-523-201

Heilind Number:EDA345-024-523-201
Manufacturer:EDAC
Manufacturer Number:345-024-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-201

Detailed Description

Enhance connectivity within your electronic devices with this durable and high-performing Board To Board PCB Connector. Featuring a vibrant Green hue, it stands out while seamlessly blending into your system. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees safety and longevity. The two rows of Copper Alloy contacts, spaced at .1in pitch and .2in row spacing, offer 24 positions for efficient data transfer. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your connectivity game with this essential component.