345-024-523-202

Heilind Number:EDA345-024-523-202
Manufacturer:EDAC
Manufacturer Number:345-024-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-202

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for maximum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 24 positions each, it offers seamless integration and reliable power transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the ideal solution for a wide range of electronic applications. Upgrade your connection capabilities with this essential component.