345-024-523-207

Heilind Number:EDA345-024-523-207
Manufacturer:EDAC
Manufacturer Number:345-024-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-207

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Equipped with two rows and twenty-four positions, it facilitates efficient data transmission between circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.