345-024-523-208

Heilind Number:EDA345-024-523-208
Manufacturer:EDAC
Manufacturer Number:345-024-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-208

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in demanding environments. The 24-position connector with dual rows and a .1 inch pitch offers seamless integration on your PCB. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With a straight mount orientation and a compact design, it allows for efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your device's connectivity with this green-colored connector, a must-have in your electronic components arsenal.