345-024-523-212

Heilind Number:EDA345-024-523-212
Manufacturer:EDAC
Manufacturer Number:345-024-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-212

Detailed Description

Enhance connectivity within your electronic setups with our Board To Board PCB Connector. Featuring a vibrant green color, this essential component boasts a durable housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows and a total of 24 positions, it offers ample connectivity options for your PCB needs. The contact material, made of copper alloy, guarantees reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Its .1-inch pitch and .2-inch row spacing provide precise interconnection, while the straight mount orientation simplifies installation. Trust in this high-quality connector for seamless and secure board-to-board connections in your projects.