345-024-523-288

Heilind Number:EDA345-024-523-288
Manufacturer:EDAC
Manufacturer Number:345-024-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-288

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed with durability in mind, it features a rugged UL 94V-0 Thermoplastic Polyester housing for reliable operation in various environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, ensure efficient power delivery with minimal interference. With 24 positions available, this connector offers ample connectivity for your electronic components. Its straight mount orientation allows for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding industrial applications. Upgrade your connectivity solutions with this essential component.