345-024-523-407

Heilind Number:EDA345-024-523-407
Manufacturer:EDAC
Manufacturer Number:345-024-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 24 positions arranged in a single row with a .1-inch pitch and .2-inch row spacing, it ensures seamless signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in challenging environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for various applications. Elevate your PCB connectivity with this essential component.