345-024-523-412

Heilind Number:EDA345-024-523-412
Manufacturer:EDAC
Manufacturer Number:345-024-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-412

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for efficiency, this connector features a single row with 24 positions, offering seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your device assembly process with this essential connector.