345-024-523-458

Heilind Number:EDA345-024-523-458
Manufacturer:EDAC
Manufacturer Number:345-024-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-458

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector. Designed for seamless integration, this connector features a single row with 24 positions, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Choose this Straight mount orientation connector to streamline your circuit connections and elevate your electronic projects.