345-024-523-478

Heilind Number:EDA345-024-523-478
Manufacturer:EDAC
Manufacturer Number:345-024-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-478

Detailed Description

Enhance your PCB connectivity with our versatile green Board-to-Board Card Edge Connector. Featuring 24 positions in a single row with a pitch of .1 inches, this connector ensures seamless communication between your circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and a space-saving row spacing of just .2 inches, it's perfect for compact electronic designs. Trust in the quality and precision of this essential component to streamline your PCB assembly process.