345-024-523-488

Heilind Number:EDA345-024-523-488
Manufacturer:EDAC
Manufacturer Number:345-024-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and a pitch of .1 inches, it offers seamless integration onto your PCB. The 24 copper alloy contact positions guarantee efficient data transmission. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this reliable and versatile connector.