345-024-523-504

Heilind Number:EDA345-024-523-504
Manufacturer:EDAC
Manufacturer Number:345-024-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, the connector features 24 positions with a pitch of .1 inch, allowing for precise and secure connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. The copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and performance.