345-024-523-508

Heilind Number:EDA345-024-523-508
Manufacturer:EDAC
Manufacturer Number:345-024-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-508

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal signal transmission and stability. Supporting up to 24 positions, it allows for versatile connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. Upgrade your electronic projects with this essential component.