345-024-523-588

Heilind Number:EDA345-024-523-588
Manufacturer:EDAC
Manufacturer Number:345-024-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-588

Detailed Description

Enhance your PCB connections with our high-performance 24-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in our connector for secure and efficient inter-board connectivity in your electronic applications.