345-024-523-603

Heilind Number:EDA345-024-523-603
Manufacturer:EDAC
Manufacturer Number:345-024-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-603

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in your PCB layouts. Featuring 24 positions in a single row, this connector ensures efficient signal transmission with a pitch of .1 inch. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic component arsenal.