345-024-523-608

Heilind Number:EDA345-024-523-608
Manufacturer:EDAC
Manufacturer Number:345-024-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-608

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions in a single row, ensuring optimal performance for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Trust in this connector for seamless data transmission and power supply on your PCBs.