345-024-523-802

Heilind Number:EDA345-024-523-802
Manufacturer:EDAC
Manufacturer Number:345-024-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic setup. With an amperage of 3A, it ensures reliable power transfer. The durable UL 94V-0 thermoplastic polyester housing guarantees safety and longevity. Copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With 24 positions spread across 2 rows, it allows for versatile connections. Designed for straight mount orientation, it's easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.