345-024-523-803

Heilind Number:EDA345-024-523-803
Manufacturer:EDAC
Manufacturer Number:345-024-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-803

Detailed Description

Enhance your PCB connectivity with our high-performance 24-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your circuit board assembly with this essential component.