345-024-523-808

Heilind Number:EDA345-024-523-808
Manufacturer:EDAC
Manufacturer Number:345-024-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 24 positions, ensuring reliable connectivity for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting quality and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power transmission. Its straight mount orientation and compact design make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.