345-024-523-858

Heilind Number:EDA345-024-523-858
Manufacturer:EDAC
Manufacturer Number:345-024-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-523-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The copper alloy contact material guarantees efficient power transfer, with a current rating of 3 A. With two rows and 24 positions, it offers ample connectivity options for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mounting orientation, it facilitates easy installation onto your circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.