345-024-524-101

Heilind Number:EDA345-024-524-101
Manufacturer:EDAC
Manufacturer Number:345-024-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row of 24 positions, ensuring efficient and reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, they guarantee long-lasting performance even in harsh environments. The contact material, made of high-quality Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these connectors and experience seamless connectivity like never before.