345-024-524-102

Heilind Number:EDA345-024-524-102
Manufacturer:EDAC
Manufacturer Number:345-024-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-102

Detailed Description

Enhance your PCB connections with our innovative Green Board to Board Connector. Designed for seamless integration, this connector features a single row with 24 positions, allowing for secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh operating conditions. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimal connectivity while saving precious board space. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your circuit design with this essential component.