345-024-524-107

Heilind Number:EDA345-024-524-107
Manufacturer:EDAC
Manufacturer Number:345-024-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, ensuring optimal performance in your electronic applications. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. The copper alloy contact material and a pitch of .1 inches provide reliable conductivity, while the straight mount orientation offers convenience in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component for enhanced connectivity and performance.