345-024-524-112

Heilind Number:EDA345-024-524-112
Manufacturer:EDAC
Manufacturer Number:345-024-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-112

Detailed Description

Enhance connectivity within your devices with our durable and reliable Straight Board To Board PCB Connector. Featuring 24 positions for seamless data transfer, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, while the copper alloy contact material offers excellent conductivity. With an amperage of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.