345-024-524-201

Heilind Number:EDA345-024-524-201
Manufacturer:EDAC
Manufacturer Number:345-024-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-201

Detailed Description

Upgrade your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 24 positions, allowing for seamless data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts provide reliable conductivity, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade to this RoHS-compliant connector for a dependable and eco-friendly solution.