345-024-524-403

Heilind Number:EDA345-024-524-403
Manufacturer:EDAC
Manufacturer Number:345-024-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-403

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 24 positions with a single row layout, ensuring optimal efficiency in your electronic setups. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.