345-024-524-412

Heilind Number:EDA345-024-524-412
Manufacturer:EDAC
Manufacturer Number:345-024-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-412

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Engineered for reliability, it features 24 copper alloy contacts in a single row configuration, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Its straight mount orientation enables easy installation, making it an essential component for your PCB assembly needs. Elevate your device performance with this high-quality connector.