345-024-524-458

Heilind Number:EDA345-024-524-458
Manufacturer:EDAC
Manufacturer Number:345-024-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-458

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. This essential component features 24 positions in a single row, allowing for seamless communication between circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all environments. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB setup with this high-quality connector, a must-have in any electronics toolkit.