345-024-524-488

Heilind Number:EDA345-024-524-488
Manufacturer:EDAC
Manufacturer Number:345-024-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-488

Detailed Description

Enhance your PCB connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, providing ample space for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Contact material made of Copper Alloy offers optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.