345-024-524-502

Heilind Number:EDA345-024-524-502
Manufacturer:EDAC
Manufacturer Number:345-024-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation. The 24 copper alloy contacts provide efficient power transfer with an amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality construction and robust performance for seamless connectivity in your projects.