345-024-524-558

Heilind Number:EDA345-024-524-558
Manufacturer:EDAC
Manufacturer Number:345-024-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-558

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in even the most demanding environments. With two rows of 24 copper alloy contacts, it offers efficient power delivery with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure connectivity. Designed for straight mount orientation, it provides seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs with precision.