345-024-524-603

Heilind Number:EDA345-024-524-603
Manufacturer:EDAC
Manufacturer Number:345-024-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-603

Detailed Description

Enhance connectivity within your electronic devices with our 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation and maintenance. Trust in this high-quality component for efficient signal transmission within your systems.