345-024-524-604

Heilind Number:EDA345-024-524-604
Manufacturer:EDAC
Manufacturer Number:345-024-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 24 positions with a single row configuration, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your devices with this green-colored connector and experience seamless performance.