345-024-524-607

Heilind Number:EDA345-024-524-607
Manufacturer:EDAC
Manufacturer Number:345-024-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-607

Detailed Description

Enhance connectivity on your PCB with this high-quality Green Board-to-Board Connector. Designed for optimal performance, it features 24 positions with a pitch of .1 inches, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system's connectivity with this essential component.