345-024-524-658

Heilind Number:EDA345-024-524-658
Manufacturer:EDAC
Manufacturer Number:345-024-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-658

Detailed Description

Enhance connectivity within your electronic devices with this 24-position board-to-board PCB connector. Designed for optimal performance, it features a straight mount orientation and a compact pitch of 0.1 inches, ensuring seamless integration onto your PCB. The connector's housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage rating of 3A, it offers reliable power transmission. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality card edge connector.