345-024-524-688

Heilind Number:EDA345-024-524-688
Manufacturer:EDAC
Manufacturer Number:345-024-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-688

Detailed Description

Enhance your PCB connections with this high-performing Board To Board PCB Connector in striking Green. Designed for optimal functionality, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 24 positions and a pitch of .1", it ensures seamless connectivity. The copper alloy contact material guarantees reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and single row configuration make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Perfect for various applications, this connector is the essential choice for your connectivity needs.