345-024-524-802

Heilind Number:EDA345-024-524-802
Manufacturer:EDAC
Manufacturer Number:345-024-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-802

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions with a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, offering reliable conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.