345-024-524-803

Heilind Number:EDA345-024-524-803
Manufacturer:EDAC
Manufacturer Number:345-024-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-803

Detailed Description

Enhance your connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transfer with an amperage of 3A. Featuring two rows with a total of 24 positions and a pitch of .1 inches, it offers efficient data transmission within your circuitry. The straight mount orientation and -40 to 105°C operating temperature range provide versatility for various applications. Elevate your PCB connections with this essential component, a standout in our range of high-quality connectors.