345-024-524-804

Heilind Number:EDA345-024-524-804
Manufacturer:EDAC
Manufacturer Number:345-024-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-804

Detailed Description

Enhance your PCB connectivity with our two-row board-to-board connector, designed for seamless integration in your electronic assembly. With 24 positions and a compact pitch of .1 inches, this connector ensures efficient and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your connectivity solutions with this high-performance connector.