345-024-524-808

Heilind Number:EDA345-024-524-808
Manufacturer:EDAC
Manufacturer Number:345-024-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-524-808

Detailed Description

Enhance your PCB connection with our Green Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions across 2 rows, ensuring optimal connectivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure attachment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while an amperage of 3A supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance connector.