345-024-525-101

Heilind Number:EDA345-024-525-101
Manufacturer:EDAC
Manufacturer Number:345-024-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions and a single row layout, ensuring efficient communication within your circuit board setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Choose straight mount orientation for a sleek, space-saving installation. Trust in this connector for optimal performance in your electronic projects.