345-024-525-104

Heilind Number:EDA345-024-525-104
Manufacturer:EDAC
Manufacturer Number:345-024-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 24 positions and a compact .1-inch pitch, it facilitates seamless data transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts ensure reliable performance in diverse operating conditions. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.