345-024-525-107

Heilind Number:EDA345-024-525-107
Manufacturer:EDAC
Manufacturer Number:345-024-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-107

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions with a single row layout, ensuring efficient signal transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and contact points made of Copper Alloy, guaranteeing long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for various electronic applications, it ensures secure and stable connections, making it a valuable addition to your connectivity solutions.