345-024-525-108

Heilind Number:EDA345-024-525-108
Manufacturer:EDAC
Manufacturer Number:345-024-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 24 positions in a single row configuration, this connector ensures efficient signal transmission with a low amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this green-colored connector for robust and efficient board-to-board linking.