345-024-525-158

Heilind Number:EDA345-024-525-158
Manufacturer:EDAC
Manufacturer Number:345-024-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-158

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Crafted with precision, this connector features 24 positions and a single row design, allowing for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.