345-024-525-178

Heilind Number:EDA345-024-525-178
Manufacturer:EDAC
Manufacturer Number:345-024-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and stability. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic assemblies with this essential component for seamless data transfer and power delivery.