345-024-525-188

Heilind Number:EDA345-024-525-188
Manufacturer:EDAC
Manufacturer Number:345-024-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions in a single row, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating within a wide temperature range of -40 to 105°C, it offers consistent performance even in challenging environments. Elevate your PCB assembly with this essential connector.