345-024-525-201

Heilind Number:EDA345-024-525-201
Manufacturer:EDAC
Manufacturer Number:345-024-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-201

Detailed Description

Enhance connectivity on your PCB with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a straight mount orientation, it offers ease of installation and reliable performance. The copper alloy contacts ensure optimal conductivity, while the 24 positions and 2 rows provide ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your PCB assembly with this essential connector.