345-024-525-202

Heilind Number:EDA345-024-525-202
Manufacturer:EDAC
Manufacturer Number:345-024-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector ensures seamless power delivery with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .1in, it offers optimal signal transmission. Boasting 24 positions and straight mount orientation, it's perfect for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.