345-024-525-203

Heilind Number:EDA345-024-525-203
Manufacturer:EDAC
Manufacturer Number:345-024-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-525-203

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a compact form factor and a straight mount orientation, they facilitate efficient PCB-to-PCB connections. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees optimal conductivity. Offering 24 positions across 2 rows, with a .1-inch pitch and .2-inch row spacing, they allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our high-quality Board To Board PCB Connectors.